Filter Your Search
1 - 10 of 51 results
|
NJM2856DL3-47
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 5.653 V | 4.7 V | 200 mV | 1.3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 0.188 % | 1 | 4.747 V | 4.653 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2856DL3-18-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Transferred | 8 V | 2.5 V | 1.8 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.818 V | 1.782 V | BIPOLAR | 1 % | R-PSSO-G5 | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NEW JAPAN RADIO CO LTD | TO-252, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
NJM2856DL3-05-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Transferred | 8 V | 6 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 5.05 V | 4.95 V | BIPOLAR | 1 % | R-PSSO-G5 | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NEW JAPAN RADIO CO LTD | TO-252, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
NJM2856DL3-03
New Japan Radio Co Ltd
|
Check for Price | Transferred | 8 V | 3.97 V | 3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 3.03 V | 2.97 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
NJM2856GM1-33
New Japan Radio Co Ltd
|
Check for Price | Transferred | 8 V | 4.3 V | 3.3 V | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-PDSO-G8 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.7 mm | NEW JAPAN RADIO CO LTD | SOIC | HSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
NJM2856DL3-41
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 5.059 V | 4.1 V | 200 mV | 1.3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 0.164 % | 1 | 4.141 V | 4.059 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2856DL3-35
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 4.465 V | 3.5 V | 200 mV | 1.3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 0.14 % | 1 | 3.535 V | 3.465 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2856DL3-21
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 3.079 V | 2.1 V | 200 mV | 1.3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 0.084 % | 1 | 2.121 V | 2.079 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2856DL3-23
New Japan Radio Co Ltd
|
Check for Price | Transferred | 8 V | 3.277 V | 2.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 2.323 V | 2.277 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
NJM2856DL3-46
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 8 V | 5.554 V | 4.6 V | 200 mV | 1.3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 0.184 % | 1 | 4.646 V | 4.554 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |