Filter Your Search
1 - 10 of 41 results
|
NJM2884ADL3-49
New Japan Radio Co Ltd
|
Check for Price | Transferred | 9 V | 5.9 V | 4.9 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 4.949 V | 4.851 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2884ADL3-21
New Japan Radio Co Ltd
|
Check for Price | Transferred | 8.1 V | 3.1 V | 2.1 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 2.121 V | 2.079 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2884ADL3-03
New Japan Radio Co Ltd
|
Check for Price | Transferred | 9 V | 4 V | 3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 3.03 V | 2.97 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2884ADL3-47
New Japan Radio Co Ltd
|
Check for Price | Transferred | 9 V | 5.7 V | 4.7 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 4.747 V | 4.653 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2884ADL3-02
New Japan Radio Co Ltd
|
Check for Price | Transferred | 8 V | 3 V | 2 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.02 V | 1.98 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
NJM2884ADL3-35
New Japan Radio Co Ltd
|
Check for Price | Transferred | 9 V | 4.5 V | 3.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 3.535 V | 3.465 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2884ADL3-36
New Japan Radio Co Ltd
|
Check for Price | Transferred | 9 V | 4.6 V | 3.6 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 3.636 V | 3.564 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2884ADL3-31
New Japan Radio Co Ltd
|
Check for Price | Transferred | 9 V | 4.1 V | 3.1 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 3.131 V | 3.069 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2884ADL3-44
New Japan Radio Co Ltd
|
Check for Price | Transferred | 9 V | 5.4 V | 4.4 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 4.444 V | 4.356 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2884ADL3-33
New Japan Radio Co Ltd
|
Check for Price | Transferred | 9 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-PSSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |