Filter Your Search
1 - 1 of 1 results
|
NJM2886DL3-33
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9.3 V | 4.3 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-PSSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |