Filter Your Search
1 - 2 of 2 results
|
NJM4556AL
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | 6 mV | 3 V/us | 500 nA | 12 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 8000 | 19952.6 | R-PSIP-T8 | Not Qualified | e6 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | Tin/Bismuth (Sn/Bi) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 3 mm | 19 mm | NEW JAPAN RADIO CO LTD | SIP | SIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio | ||
|
NJM4556AL
Nisshinbo Micro Devices
|
Check for Price | Yes | End Of Life | 6 mV | 3 V/us | 500 nA | 12 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 8000 | 19952.6 | R-PSIP-T8 | Not Qualified | e6 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 3 mm | 19 mm | NISSHINBO MICRO DEVICES INC | compliant | Nisshinbo |