Filter Your Search
1 - 5 of 5 results
|
NJM4565DA
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 1 mV | 7 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 18 V | COMMERCIAL | 20000 | R-PDIP-T8 | Not Qualified | e0 | 2 | 70 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NEW JAPAN RADIO CO LTD | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
NJM4565DD
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 3 mV | 7 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 18 V | COMMERCIAL | 20000 | R-PDIP-T8 | Not Qualified | e0 | 2 | 70 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NEW JAPAN RADIO CO LTD | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio | |||||||||||||||||
|
NJM4565D
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 3 mV | 4 V/us | 200 nA | 7 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL EXTENDED | 10000 | 19952.6 | NO | R-PDIP-T8 | Not Qualified | e6 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 8.8 mm | NISSHINBO MICRO DEVICES INC | compliant | Nisshinbo | ||||||||||
|
NJM4565DB
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | 2 mV | 7 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 18 V | COMMERCIAL | 20000 | R-PDIP-T8 | Not Qualified | e0 | 2 | 70 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NEW JAPAN RADIO CO LTD | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
NJM4565D
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 3 mV | 4 V/us | 200 nA | 7 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL EXTENDED | 10000 | 19952.6 | NO | R-PDIP-T8 | Not Qualified | e6 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 8.8 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio |