Filter Your Search
1 - 10 of 479 results
|
NJM78L05UA
New Japan Radio Co Ltd
|
$0.2550 | Yes | Yes | Obsolete | 20 V | 7 V | 5 V | 2.25 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.2 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-F3 | e6 | Not Qualified | 70 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.65 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | New Japan Radio | |||||||
|
NJM78M08FA
New Japan Radio Co Ltd
|
$0.2620 | Yes | Yes | Transferred | 25 V | 10.5 V | 8 V | 2.8 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.08 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 4 % | R-PSFM-T3 | e6 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | NEW JAPAN RADIO CO LTD | TO-220F | TO-220F, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | New Japan Radio | |||||||||
|
NJM7809FA
New Japan Radio Co Ltd
|
$0.4328 | Yes | Yes | Transferred | 25 V | 11.5 V | 9 V | 2.5 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.09 % | 0.09 % | 1 | 9.35 V | 8.65 V | BIPOLAR | 3.89 % | R-PSFM-T3 | e6 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1 | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | NEW JAPAN RADIO CO LTD | TO-220F | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | New Japan Radio | |||||||||
|
NJM78M24FA
New Japan Radio Co Ltd
|
$0.4373 | Yes | Yes | Transferred | 38 V | 27 V | 24 V | 4 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.06 % | 0.24 % | 1 | 25 V | 23 V | BIPOLAR | 4 % | R-PSFM-T3 | e6 | Not Qualified | 2 | 150 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | NEW JAPAN RADIO CO LTD | TO-220F | TO-220F, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | New Japan Radio | |||||||
|
NJM7812FA
New Japan Radio Co Ltd
|
$0.4545 | Yes | Yes | Transferred | 30 V | 14.5 V | 12 V | 2.5 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4.17 % | R-PSFM-T3 | e6 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1 | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | NEW JAPAN RADIO CO LTD | TO-220F | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | New Japan Radio | |||||||||
|
NJM78M12FA
New Japan Radio Co Ltd
|
$0.4589 | Yes | Yes | Transferred | 30 V | 14.5 V | 12 V | 3 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.08 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4 % | R-PSFM-T3 | e6 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | NEW JAPAN RADIO CO LTD | TO-220F | TO-220F, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | New Japan Radio | |||||||||
|
NJM78M09FA
New Japan Radio Co Ltd
|
$0.4606 | Yes | Yes | Transferred | 25 V | 11.5 V | 9 V | 2.9 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.09 % | 1 | 9.35 V | 8.65 V | BIPOLAR | 4 % | R-PSFM-T3 | e6 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | NEW JAPAN RADIO CO LTD | TO-220F | TO-220F, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | New Japan Radio | |||||||||
|
NJM7805FA
New Japan Radio Co Ltd
|
$0.4834 | Yes | Yes | Transferred | 25 V | 7 V | 5 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.08 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSFM-T3 | e6 | Not Qualified | 150 °C | -40 °C | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | NEW JAPAN RADIO CO LTD | TO-220F | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | New Japan Radio | ||||||||
|
NJM78M05FA
New Japan Radio Co Ltd
|
$0.5001 | Yes | Yes | Transferred | 25 V | 7 V | 5 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 5 % | R-PSFM-T3 | e6 | Not Qualified | 150 °C | -40 °C | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | NEW JAPAN RADIO CO LTD | TO-220F | TO-220F, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | New Japan Radio | ||||||||
|
NJM7808FA
New Japan Radio Co Ltd
|
$0.5199 | Yes | Yes | Transferred | 25 V | 10.5 V | 8 V | 2.5 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.08 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 3.75 % | R-PSFM-T3 | e6 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1 | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | NEW JAPAN RADIO CO LTD | TO-220F | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | New Japan Radio |