Filter Your Search
1 - 3 of 3 results
|
NJM78L08UA-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 23 V | 10.5 V | 8 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.225 % | 0.1 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-F3 | e6 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
NJM78L08UA
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 23 V | 10.5 V | 8 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.225 % | 0.1 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-F3 | e6 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.65 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | New Japan Radio | ||
|
NJM78L08UA-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 23 V | 10.5 V | 8 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.225 % | 0.1 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-F3 | e6 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |