Filter Your Search
1 - 10 of 43 results
|
NJM78LR05CL
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 18 V | 7.5 V | 5 V | 1.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.2 V | 20 V | 0.065 % | 0.06 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSIP-T8 | e6 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 19 mm | 8.3 mm | NEW JAPAN RADIO CO LTD | SIP | SIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
NJM78LR05BD
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e6 | Not Qualified | TIN BISMUTH | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||
|
NJM78LR05DM-(T1)
New Japan Radio Co Ltd
|
Check for Price | Transferred | 18 V | 7.5 V | 5 V | 1.5 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.2 V | 20 V | 0.065 % | 0.06 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | S-PDSO-G8 | e6 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
NJM78LR05BL
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 18 V | 7.5 V | 5 V | 1.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.2 V | 20 V | 0.065 % | 0.06 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSIP-T8 | e6 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 19 mm | 8.3 mm | NEW JAPAN RADIO CO LTD | SIP | SIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
NJM78LR05DD
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 18 V | 7.5 V | 5 V | 1.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.065 % | 0.06 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PDIP-T8 | e6 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 8.8 mm | 4.7 mm | NISSHINBO MICRO DEVICES INC | DIP-8 | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
NJM78LR05DU-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Transferred | 18 V | 7.5 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PDSO-F5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
NJM78LR05BL
Nisshinbo Micro Devices
|
Check for Price | Yes | End Of Life | 18 V | 7.5 V | 5 V | 1.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.2 V | 20 V | 0.065 % | 0.06 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSIP-T8 | e6 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 19 mm | 8.3 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | ||||||||
|
NJM78LR05DM-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Transferred | 18 V | 7.5 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | S-PDSO-G8 | e6 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
NJM78LR05DL
Nisshinbo Micro Devices
|
Check for Price | Yes | End Of Life | 18 V | 7.5 V | 5 V | 1.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.065 % | 0.06 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSIP-T8 | e6 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 19 mm | 8.3 mm | NISSHINBO MICRO DEVICES INC | SIP-8 | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
NJM78LR05CU-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Transferred | 18 V | 7.5 V | 5 V | 1.5 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.2 V | 20 V | 0.065 % | 0.06 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PDSO-F5 | e6 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | HSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |