Filter Your Search
1 - 1 of 1 results
|
NJM78M05DL1A-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | No | Transferred | 25 V | 7 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G2 | e6 | Not Qualified | 1 | 150 °C | -30 °C | 260 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.28 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |