Filter Your Search
1 - 1 of 1 results
![]() |
NJM79M06DL1A-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 V | 8 V | 6 V | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.25 V | 5.75 V | BIPOLAR | 4.2 % | R-PSSO-G2 | e6 | Not Qualified | 150 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 6.04 mm | 6.54 mm | 2.38 mm | NEW JAPAN RADIO CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |