Filter Your Search
1 - 1 of 1 results
|
NJU3718L
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 V | 100 ns | 1 | 20 | NO | SDIP | 50 pF | RIGHT | POSITIVE EDGE | 3718 | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED | 5 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e6 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN BISMUTH | THROUGH-HOLE | 1.778 mm | DUAL | 3.85 mm | 10.16 mm | 26.8 mm | NEW JAPAN RADIO CO LTD | DIP | SDIP-28 | 28 | compliant | 8542.39.00.01 | New Japan Radio |