Filter Your Search
1 - 10 of 169 results
|
NJU6358M18(T1)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE AT 3V SUPPLY | SERIAL, 3-WIRE | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e6 | 80 °C | -30 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 10 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||
|
NJU6358V39(TE1)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE AT 3V SUPPLY | SERIAL, 3-WIRE | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e6 | 80 °C | -30 °C | 14 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 5 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||
|
NJU6358V42(T2)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE AT 3V SUPPLY | SERIAL, 3-WIRE | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e6 | 80 °C | -30 °C | 14 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 5 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||
|
NJU6358M20(TE1)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE AT 3V SUPPLY | SERIAL, 3-WIRE | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e6 | 80 °C | -30 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 10 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||
|
NJU6358D44
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | SERIAL, 3-WIRE | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e6 | 80 °C | -30 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 19 mm | NEW JAPAN RADIO CO LTD | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||
|
NJU6358V45(TE1)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE AT 3V SUPPLY | SERIAL, 3-WIRE | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e6 | 80 °C | -30 °C | 14 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 5 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||
|
NJU6358C23
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | SERIAL, 3-WIRE | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-XUUC-N14 | Not Qualified | e6 | 80 °C | -30 °C | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TIN BISMUTH | NO LEAD | UPPER | NEW JAPAN RADIO CO LTD | DIE | DIE, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
NJU6358M21(TE1)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE AT 3V SUPPLY | SERIAL, 3-WIRE | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e6 | 80 °C | -30 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 10 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||
|
NJU6358M44(TE1)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE AT 3V SUPPLY | SERIAL, 3-WIRE | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e6 | 80 °C | -30 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 10 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||
|
NJU6358D45
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | SERIAL, 3-WIRE | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e6 | 80 °C | -30 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 19 mm | NEW JAPAN RADIO CO LTD | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 |