Filter Your Search
1 - 2 of 2 results
|
NJU6402BD
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 V | 9 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 6 µs | LINE TRANSCEIVER | CMOS | NO | 10 µA | EIA-232-C | 3 | 6 V | 3.2 mA | INVERTED | 6.5 µs | 5.5 V | 4.5 V | 12 V | 4.5 V | NO | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e6 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.7 mm | 7.62 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
NJU6402BD
Nisshinbo Micro Devices
|
Check for Price | Yes | End Of Life | 5 V | 9 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 6 µs | LINE TRANSCEIVER | CMOS | NO | 10 µA | EIA-232-C | 3 | 6 V | 3.2 mA | INVERTED | 6.5 µs | 5.5 V | 4.5 V | 12 V | 4.5 V | NO | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e6 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.7 mm | 7.62 mm | NISSHINBO MICRO DEVICES INC | compliant |