Filter Your Search
1 - 1 of 1 results
|
NJU7051D
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2 mV | 0.05 V/us | 1 pA | 25 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 18 V | COMMERCIAL EXTENDED | 100 | 10000 | R-PDIP-T8 | Not Qualified | e6 | 70 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 8.8 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio |