Filter Your Search
1 - 10 of 102 results
|
NJU7701F43-TE1
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | e6 | 1 | 260 | TIN BISMUTH | NEW JAPAN RADIO CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
NJU7701F4-45
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 800 mV | 9 V | +4.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e6 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1 mm | NEW JAPAN RADIO CO LTD | VSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 4 | |||||
|
NJU7701F4-04
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 800 mV | 9 V | +4V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e6 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1 mm | NEW JAPAN RADIO CO LTD | VSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 4 | |||||
|
NJU7701F34
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 800 mV | 9 V | +3.4V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e6 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | ||||||
|
NJU7701F02
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 800 mV | 9 V | +2V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e6 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | ||||||
|
NJU7701F4-25
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 800 mV | 9 V | +2.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e6 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1 mm | NEW JAPAN RADIO CO LTD | VSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 4 | |||||
|
NJU7701F25-TE1
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | e6 | 1 | 260 | TIN BISMUTH | NEW JAPAN RADIO CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
NJU7701F26-TE1
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | e6 | 1 | 260 | TIN BISMUTH | NEW JAPAN RADIO CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
NJU7701F47-TE2
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | e6 | 1 | 260 | TIN BISMUTH | NEW JAPAN RADIO CO LTD | , | unknown | EAR99 | 8542.39.00.01 | New Japan Radio | |||||||||||||||||||||||||||||||||
|
NJU7701F22-TE1
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | e6 | 1 | 260 | TIN BISMUTH | NEW JAPAN RADIO CO LTD | , | unknown | EAR99 | 8542.39.00.01 | New Japan Radio |