Filter Your Search
1 - 1 of 1 results
![]() |
NL17SG08DFT2G
onsemi
|
$0.0779 | Yes | Active | 3 V | 19 ns | 17.2 ns | 1 | 2 | YES | TSSOP | 30 pF | NO | LVP | AND GATE | CMOS | 1.1 mA | 3.6 V | 900 mV | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SOT-353 | HALOGEN AND LEAD FREE, SC-88A, SC-70, SOT-353, 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi |