Filter Your Search
1 - 10 of 13 results
|
NL17SZ02DFT2G
onsemi
|
$0.1019 | Yes | Active | 1.8 V | 12 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 17SZ | NOR GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | |||||
|
NL17SZ02P5T5G
onsemi
|
$0.1890 | Yes | Contact Manufacturer | 5 V | 12 ns | 1 | 2 | YES | VSOF | 50 pF | NO | 17SZ | NOR GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | FL5/6,.03,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 350 µm | DUAL | 400 µm | 800 µm | 1 mm | ONSEMI | SOT-953 1x0.8, 0.35P | SOT-553, 5 PIN | 5 | 527AE | compliant | 8542.39.00.01 | onsemi | |||||
|
NL17SZ02DBVT1G
onsemi
|
Check for Price | Yes | Active | 2.3 V | 12 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | SC-74 5 PIN | 318BQ | compliant | 8542.39.00.01 | onsemi | 2018-11-16 | |||||||
|
NL17SZ02XV5T2G
onsemi
|
Check for Price | Yes | Contact Manufacturer | 1.8 V | 12 ns | 1 | 2 | YES | VSOF | 50 pF | NO | 17SZ | NOR GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ONSEMI | SOT-553, 5 LEAD | SOT-553, 5 PIN | 5 | 463B-01 | compliant | 8542.39.00.01 | onsemi | |||||
|
NL17SZ02XV5T2G-L22087
onsemi
|
Check for Price | Yes | Obsolete | 2.3 V | 12 ns | 1 | 2 | YES | VSOF | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | R-PDSO-F5 | e3 | 1 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ONSEMI | SOT-553 5 PIN | 463B-01 | compliant | |||||||||||||
|
NL17SZ02MU1TCG
onsemi
|
Check for Price | Yes | Active | 2.3 V | 12 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N6 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | DFN-6 | compliant | 8542.39.00.01 | 2018-11-16 | ||||||||||||
|
NL17SZ02XV5T2
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 12 ns | 5.2 ns | 1 | 2 | YES | VSOF | 50 pF | NO | 17SZ | NOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ONSEMI | SOT | SOT-553, 5 PIN | 5 | unknown | 8542.39.00.01 | |||||||||
|
NL17SZ02DFT2G-L22038
onsemi
|
Check for Price | Yes | Obsolete | 2.3 V | 12 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88 5 PIN | 419A-02 | compliant | onsemi | ||||||||||
|
NL17SZ02DFT2
onsemi
|
Check for Price | No | No | Obsolete | 1.8 V | 12 ns | 5.2 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 17SZ | NOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SOT-353 | SC-70, SC-88A, SOT-353, 5 PIN | 5 | not_compliant | 8542.39.00.01 | |||||||
|
NL17SZ02DFT2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 1.8 V | 12 ns | 1 | 2 | YES | TSSOP | 17SZ | NOR GATE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SOT-353 | SC-70, SC-88A, SOT-353, 5 PIN | 5 | unknown |