Filter Your Search
1 - 1 of 1 results
|
NL252018-150MT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 4.4 Ω | 20 % | YES | 2.52 MHz | 140 mA | 26 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25 MHZ | e3 | 100 °C | -20 °C | Chip | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | VENKEL LTD | 1008 | compliant | EAR99 | 8504.50.80.00 |