Filter Your Search
1 - 1 of 1 results
|
NL252018-4R7KT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 2.3 Ω | 10 % | YES | 7.96 MHz | 175 mA | 43 MHz | FERRITE | 30 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 30 MHZ | e3 | 100 °C | -20 °C | Chip | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | VENKEL LTD | 1008 | compliant | EAR99 | 8504.50.80.00 |