Filter Your Search
1 - 1 of 1 results
|
NL27WZ04DTT1G
onsemi
|
$0.2006 | Yes | End Of Life | 1.8 V | 11 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | 27WZ | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-6 | TSOP-6 | 6 | 318G-02 | compliant | EAR99 | 8542.39.00.01 | onsemi |