Filter Your Search
1 - 9 of 9 results
|
NL37WZ06US
onsemi
|
Check for Price | No | Obsolete | 1.8 V | 7.2 ns | 3.7 ns | 3 | 1 | YES | VSSOP | 50 pF | NO | OPEN-DRAIN | 37WZ | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | SOIC | SOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||
|
NL37WZ06MQ1TCG
onsemi
|
Check for Price | Yes | Active | 3.3 V | 7.2 ns | 3.7 ns | 3 | 1 | YES | VQCCN | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | S-PQCC-N8 | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NO LEAD | 500 µm | DUAL | 600 µm | 1.6 mm | 1.6 mm | ON SEMICONDUCTOR | UQFN-8 | compliant | 8542.39.00.01 | 2019-11-27 | |||||||||||||
|
NL37WZ06MQ2TCG
onsemi
|
Check for Price | Yes | Active | 3.3 V | 7.2 ns | 3.7 ns | 3 | 1 | YES | VQCCN | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PQCC-N8 | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | LCC8,.05X.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | NO LEAD | 400 µm | DUAL | 550 µm | 1.2 mm | 1.4 mm | ON SEMICONDUCTOR | UQFN-8 | compliant | 8542.39.00.01 | 2019-11-27 | |||||||||||||
|
NL37WZ06
onsemi
|
Check for Price | Yes | Active | 3.3 V | 7.2 ns | 3.7 ns | 3 | 1 | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | INVERTER | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | 1 | 125 °C | -55 °C | 8 | TR | ON SEMICONDUCTOR | compliant | 8542.39.00.01 | 2019-11-27 | ||||||||||||||||||||||||||||
|
NL37WZ06MU3TCG
onsemi
|
Check for Price | Yes | Active | 3.3 V | 7.2 ns | 3.7 ns | 3 | 1 | YES | VSON | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N8 | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOLCC8,.04,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | UDFN-8 | compliant | 8542.39.00.01 | 2019-11-27 | |||||||||||||
|
NL37WZ06US
Rochester Electronics LLC
|
Check for Price | No | Active | 1.8 V | 7.2 ns | 3 | 1 | YES | VSSOP | OPEN-DRAIN | 37WZ | INVERTER | 5.5 V | 1.65 V | MILITARY | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-8 | 8 | unknown | ||||||||||||||||
|
NL37WZ06MU1TCG
onsemi
|
Check for Price | Yes | Active | 3.3 V | 7.2 ns | 3.7 ns | 3 | 1 | YES | VSON | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N8 | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.95 mm | ON SEMICONDUCTOR | UDFN-8 | compliant | 8542.39.00.01 | 2019-11-27 | |||||||||||||
|
NL37WZ06USG-L22190
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 7.2 ns | 3.7 ns | 3 | 1 | YES | VSSOP | 50 pF | NO | OPEN-DRAIN | 37WZ | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | 493-01 | onsemi | |||||||||||||
|
NL37WZ06USG
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 7.2 ns | 3.7 ns | 3 | 1 | YES | VSSOP | 50 pF | NO | OPEN-DRAIN | 37WZ | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | NICKEL SILVER GOLD PALLADIUM | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US8 | SOP-8 | 8 | compliant | 8542.39.00.01 | 493-01 | onsemi | EAR99 |