Filter Your Search
1 - 7 of 7 results
![]() |
NL37WZ14USG
onsemi
|
$0.2173 | Yes | Active | 2.5 V | 7.4 ns | 7.5 ns | 3 | 1 | YES | VSSOP | 15 pF | YES | 37WZ | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 2.3 V | MILITARY | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | NICKEL SILVER GOLD PALLADIUM | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US8 | US-8 | 8 | 493-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
NL37WZ14US
onsemi
|
$51.1684 | No | Obsolete | 2.5 V | 8.1 ns | 6.6 ns | 3 | 1 | YES | VSSOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 2.3 V | MILITARY | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | SOIC | US-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||
|
NL37WZ14MU1TCG
onsemi
|
Check for Price | Yes | Active | 2.3 V | 8 ns | 7.5 ns | 3 | 1 | YES | USSON | 15 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH | TR | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.95 mm | ON SEMICONDUCTOR | UDFN-8 | compliant | 8542.39.00.01 | 2019-01-29 | ||||||||||||
|
NL37WZ14MQ1TCG
onsemi
|
Check for Price | Yes | Active | 2.3 V | 8 ns | 7.5 ns | 3 | 1 | YES | UQCCN | 15 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | S-PQCC-N8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, ULTRA THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 600 µm | 1.6 mm | 1.6 mm | ON SEMICONDUCTOR | UQFN-8 | compliant | 8542.39.00.01 | 2019-01-29 | ||||||||||||
|
NL37WZ14MQ2TCG
onsemi
|
Check for Price | Yes | Active | 2.3 V | 8 ns | 7.5 ns | 3 | 1 | YES | UBCC | 15 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PBCC-B8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LCC8,.05X.06,16 | RECTANGULAR | CHIP CARRIER, ULTRA THIN PROFILE | TR | NO LEAD | 400 µm | BOTTOM | 550 µm | 1.2 mm | 1.4 mm | ON SEMICONDUCTOR | UQFN-8 | compliant | 8542.39.00.01 | 2019-01-29 | ||||||||||||
|
NL37WZ14MU3TCG
onsemi
|
Check for Price | Yes | Obsolete | 2.3 V | 8 ns | 7.5 ns | 3 | 1 | YES | USSON | 15 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOLCC8,.04,14 | RECTANGULAR | SMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH | TR | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | UDFN-8 | compliant | 8542.39.00.01 | 2019-01-29 | ||||||||||||
![]() |
NL37WZ14US
Rochester Electronics LLC
|
Check for Price | No | Active | 2.5 V | 7.4 ns | 3 | 1 | YES | VSSOP | 37WZ | INVERTER | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | US-8 | 8 | unknown |