Filter Your Search
1 - 5 of 5 results
|
NL453232T-221K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | 12 Ω | 10 % | YES | 796 kHz | 100 mA | 4 MHz | FERRITE | 40 | 1812 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | 1812 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
NL453232T-221K
Pulse Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 12 Ω | 10 % | YES | 796 kHz | 100 mA | 4 MHz | 40 | RF INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | J BEND | PULSE ELECTRONICS CORP | compliant | |||||||||||||||||
|
NL453232T-221K-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | 12 Ω | 10 % | YES | 796 kHz | 100 mA | 4 MHz | FERRITE | 40 | 1812 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -25 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | YAGEO CORP | 1812 | compliant | EAR99 | 8504.50.80.00 | ||||
|
NL453232T-221K
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 10 Ω | 10 % | YES | 796 kHz | 100 mA | 4 MHz | 40 | RF INDUCTOR | 1 | NO | 85 °C | -20 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
NL453232T-221K
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | 12 Ω | 10 % | YES | 796 kHz | 100 mA | 4 MHz | 40 | RF INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | J BEND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 |