Filter Your Search
1 - 7 of 7 results
|
NLAS2066US
onsemi
|
$51.2071 | No | Obsolete | 2.3 V | YES | 50 Ω | 1.3 Ω | 9 ns | 10 ns | SPST | CMOS | NO | 1 | 2 | 73 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ONSEMI | SOIC | US-8 | 8 | not_compliant | 8542.39.00.01 | onsemi | |||||
|
NLAS2066US
Rochester Electronics LLC
|
Check for Price | No | Active | 2.3 V | YES | 50 Ω | 1.3 Ω | 9 ns | 10 ns | SPST | 1 | 2 | 73 dB | 5.5 V | 1.65 V | MILITARY | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ROCHESTER ELECTRONICS LLC | SOIC | US-8 | 8 | unknown | |||||||||||
|
NLAS2066UST3G
onsemi
|
Check for Price | Yes | Obsolete | 2.3 V | YES | 50 Ω | 1.3 Ω | 10 ns | 11 ns | SPST | CMOS | NO | 1 | 2 | 73 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ONSEMI | US8 | US-8 | 8 | compliant | 8542.39.00.01 | onsemi | 493-01 | |||
|
NLAS2066USG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.3 V | YES | 50 Ω | 1.3 Ω | 10 ns | 11 ns | SPST | 1 | 2 | 73 dB | 5.5 V | 1.65 V | MILITARY | R-PDSO-G8 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ROCHESTER ELECTRONICS INC | SOIC | VSSOP, | 8 | unknown | ||||||||||
|
NLAS2066UST3
onsemi
|
Check for Price | No | Obsolete | 2.3 V | YES | 50 Ω | 1.3 Ω | 9 ns | 10 ns | SPST | CMOS | NO | 1 | 2 | 73 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ON SEMICONDUCTOR | SOIC | VSSOP, TSSOP8,.12,20 | 8 | not_compliant | 8542.39.00.01 | onsemi | |||||
|
NLAS2066UST3G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.3 V | YES | 50 Ω | 1.3 Ω | 10 ns | 11 ns | SPST | 1 | 2 | 73 dB | 5.5 V | 1.65 V | MILITARY | R-PDSO-G8 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ROCHESTER ELECTRONICS INC | SOIC | VSSOP, | 8 | unknown | ||||||||||
|
NLAS2066USG
onsemi
|
Check for Price | Yes | End Of Life | 2.3 V | YES | 50 Ω | 1.3 Ω | 10 ns | 11 ns | SPST | CMOS | NO | 1 | 2 | 73 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ONSEMI | US8 | US-8 | 8 | compliant | 8542.39.00.01 | onsemi | 493-01 |