Filter Your Search
1 - 7 of 7 results
|
NLAST4501DFT2
onsemi
|
Check for Price | No | Obsolete | 3 V | YES | 55 Ω | 12 ns | 16 ns | SPST | CMOS | NO | 1 | 1 | 93 dB | 5.5 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, SOT-353,SC-70, 5 PIN | 5 | 419A-02 | not_compliant | 8542.39.00.01 | ||||||
|
NLAST4501DFT2G
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | 55 Ω | 12 ns | 16 ns | SPST | CMOS | NO | 1 | 1 | 93 dB | 5.5 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | EAR99 | onsemi | ||
|
NLAST4501DTT1
onsemi
|
Check for Price | No | Obsolete | 3 V | YES | 55 Ω | 12 ns | 16 ns | SPST | CMOS | NO | 1 | 1 | 93 dB | 5.5 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ON SEMICONDUCTOR | TSOP-5 | TSSOP, TSOP5/6,.11,37 | 5 | 483 | not_compliant | 8542.39.00.01 | ||||||
|
NLAST4501DFT2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | YES | 55 Ω | 12 ns | 16 ns | SPST | CMOS | 1 | 1 | 93 dB | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS LLC | SOT-353 | SC-88A, SOT-353,SC-70, 5 PIN | 5 | unknown | |||||||||
|
NLAST4501DFT2G
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 55 Ω | 12 ns | 16 ns | SPST | CMOS | 1 | 1 | 93 dB | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS LLC | SOT-353 | LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN | 5 | unknown | |||||||||
|
NLAST4501DTT1G
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | 55 Ω | 12 ns | 16 ns | SPST | CMOS | NO | 1 | 1 | 93 dB | 5.5 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | 8542.39.00.01 | onsemi | |||
|
NLAST4501DTT1G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | YES | 55 Ω | 12 ns | 16 ns | SPST | CMOS | 1 | 1 | 93 dB | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ROCHESTER ELECTRONICS LLC | TSOP | LEAD FREE, TSOP-5 | 5 | unknown |