Filter Your Search
1 - 10 of 262 results
|
NLC453232T-4R7K-PF
TDK Corporation
|
$0.2169 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 270 mΩ | 10 % | YES | 7.96 MHz | 650 mA | Ferrite | 10 | 1813 | DECOUPLING CIRCUIT | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLC453232T-180K-PF
TDK Corporation
|
$0.2215 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 800 mΩ | 10 % | YES | 2.52 MHz | 400 mA | Ferrite | 10 | 1813 | DECOUPLING CIRCUIT | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
NLC453232T-100K-PF
TDK Corporation
|
$0.2245 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 500 mΩ | 10 % | YES | 2.52 MHz | 550 mA | Ferrite | 10 | 1813 | DECOUPLING CIRCUIT | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLC453232T-1R0K-PF
TDK Corporation
|
$0.2343 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 110 mΩ | 10 % | YES | 7.96 MHz | 1.05 A | Ferrite | 10 | 1813 | DECOUPLING CIRCUIT | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLC453232T-220K-PF
TDK Corporation
|
$0.2446 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 900 mΩ | 10 % | YES | 2.52 MHz | 370 mA | Ferrite | 10 | 1813 | DECOUPLING CIRCUIT | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLC453232T-470K-PF
TDK Corporation
|
$0.2457 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 1.9 Ω | 10 % | YES | 2.52 MHz | 260 mA | Ferrite | 10 | 1813 | DECOUPLING CIRCUIT | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | 1812 | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLC453232T-101K-PF
TDK Corporation
|
$0.2457 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 4 Ω | 10 % | YES | 796 kHz | 180 mA | Ferrite | 20 | 1813 | DECOUPLING CIRCUIT | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
NLC453232T-2R2K-PF
TDK Corporation
|
$0.2488 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 180 mΩ | 10 % | YES | 7.96 MHz | 850 mA | Ferrite | 10 | 1813 | DECOUPLING CIRCUIT | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLC453232T-1R2K-PF
TDK Corporation
|
$0.2488 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 120 mΩ | 10 % | YES | 7.96 MHz | 1 A | Ferrite | 10 | 1813 | DECOUPLING CIRCUIT | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLC453232T-120K-PF
TDK Corporation
|
$0.2488 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 600 mΩ | 10 % | YES | 2.52 MHz | 500 mA | Ferrite | 10 | 1813 | DECOUPLING CIRCUIT | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK |