Filter Your Search
1 - 4 of 4 results
|
NLC453232T-221K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | 9 Ω | 10 % | YES | 796 kHz | 120 mA | 5 MHz | FERRITE | 20 | HIGH CURRENT INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
NLC453232T-221K-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 9 Ω | 10 % | YES | 796 kHz | 120 mA | Ferrite | 20 | 1813 | DECOUPLING CIRCUIT | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | CHIP | TDK | |||||
|
NLC453232T-221K-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | 9 Ω | 10 % | YES | 796 kHz | 120 mA | 5 MHz | Ferrite | 20 | 1812 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 85 °C | -25 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 1812 | |||||
|
NLC453232T-221K
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 9 Ω | 10 % | YES | 796 kHz | 120 mA | 5.5 MHz | 20 | 1813 | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | 1813 |