Filter Your Search
1 - 10 of 14 results
|
NLC453232T-331K
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | 1813 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
NLC453232T-331M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 330 µH | 13 Ω | 20 % | YES | 796 kHz | 90 mA | 4 MHz | 20 | HIGH CURRENT INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
NLC453232T-330K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 33 µH | 1.4 Ω | 10 % | YES | 2.52 MHz | 300 mA | 14 MHz | FERRITE | 10 | HIGH CURRENT INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
NLC453232T-330K-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 1.4 Ω | 10 % | YES | 2.52 MHz | 300 mA | Ferrite | 10 | 1813 | DECOUPLING CIRCUIT | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
NLC453232T-331M
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||||
|
NLC453232T-330M
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||||
|
NLC453232T-330K-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 33 µH | 1.4 Ω | 10 % | YES | 2.52 MHz | 300 mA | 14 MHz | Ferrite | 10 | 1812 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 85 °C | -25 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | YAGEO CORP | 1812 | compliant | EAR99 | 8504.50.80.00 | |||||
|
NLC453232T-330K
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
|
NLC453232T-331K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 330 µH | 13 Ω | 10 % | YES | 796 kHz | 90 mA | 4 MHz | FERRITE | 20 | HIGH CURRENT INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
NLC453232T-331K-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 13 Ω | 10 % | YES | 796 kHz | 90 mA | Ferrite | 20 | 1813 | DECOUPLING CIRCUIT | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK |