Filter Your Search
1 - 8 of 8 results
|
NLCV25T-3R3M-EFR
TDK Corporation
|
$0.1102 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 440 mΩ | 20 % | YES | 7.96 MHz | 570 mA | FERRITE | 1008 | 1 | YES | DC RESISTANCE IS MEASURED AT :20% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
NLCV25T-3R3M-EF
TDK Corporation
|
$0.1518 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 650 mΩ | 20 % | YES | 7.96 MHz | 340 mA | FERRITE | 1008 | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
NLCV25T-3R3M-EFD
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 650 mΩ | 20 % | YES | 7.96 MHz | 340 mA | FERRITE | 1008 | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
NLCV25T-3R3M-PFD
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||||||||||||
|
NLCV25T-3R3M-PFR
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 440 mΩ | 20 % | YES | 7.96 MHz | 570 mA | 54 MHz | Ferrite | 10 | 1008 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
NLCV25T-3R3M-PF
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 650 mΩ | 20 % | YES | 7.96 MHz | 340 mA | 55 MHz | Ferrite | 20 | 1008 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLCV25T-3R3M-EFRD
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 440 mΩ | 20 % | YES | 7.96 MHz | 570 mA | Ferrite | 1008 | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
NLCV25T-3R3M-PFRD
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 440 mΩ | 20 % | YES | 7.96 MHz | 570 mA | Ferrite | 1008 | DECOUPLING CIRCUIT | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK |