Filter Your Search
1 - 1 of 1 results
|
NLCV32T-4R7M-PFD
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 200 mΩ | 20 % | YES | 7.96 MHz | 620 mA | 46 MHz | Ferrite | 1210 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK |