Filter Your Search
1 - 2 of 2 results
|
NLCV32T-4R7M-PFRD
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 200 mΩ | 20 % | YES | 7.96 MHz | 900 mA | Ferrite | 1310 | 1 | NO | DCR IS MEASURED AT 20 % TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1310 | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
NLCV32T-4R7M-PFR
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 200 mΩ | 20 % | YES | 7.96 MHz | 900 mA | 46 MHz | Ferrite | 15 | 1210 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8504.50.80.00 | TDK |