Filter Your Search
1 - 2 of 2 results
|
NLCV32T-R47M-EFR
TDK Corporation
|
$0.1510 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 38 mΩ | 20 % | YES | 25.2 MHz | 2 A | FERRITE | 1310 | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLCV32T-R47M-EFRD
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 38 mΩ | 20 % | YES | 25.2 MHz | 2 A | Ferrite | 1310 | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |