Filter Your Search
1 - 10 of 57 results
|
NLFC322522T-471K
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 16 Ω | 10 % | YES | 796 kHz | 79 mA | 4 MHz | 1310 | DC-DC CONVERTER | 1 | YES | 80 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1310 | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
NLFC322522T-150K
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 320 mΩ | 10 % | YES | 2.52 MHz | 550 mA | 26 MHz | 1310 | DC-DC CONVERTER | 1 | YES | e0 | 80 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1310 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
NLFC322522T-330K-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 750 mΩ | 10 % | YES | 2.52 MHz | 95 mA | 17 MHz | Ferrite | 10 | 1210 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
NLFC322522T-681K-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 20 Ω | 10 % | YES | 796 kHz | 20 mA | 3 MHz | Ferrite | 10 | 1210 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
NLFC322522T-471K-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||||||||||
|
NLFC322522T-221M
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
NLFC322522T-680K
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 1.5 Ω | 10 % | YES | 2.52 MHz | 260 mA | 12 MHz | 1310 | DC-DC CONVERTER | 1 | YES | e0 | 80 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1310 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
NLFC322522T-680M
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
NLFC322522T-680K-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||||||||||
|
NLFC322522T-3R3M
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 110 mΩ | 20 % | YES | 7.96 MHz | 900 mA | 54 MHz | 1310 | DC-DC CONVERTER | 1 | YES | 80 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1310 | unknown | EAR99 | 8504.50.80.00 |