Filter Your Search
1 - 10 of 24 results
|
NLH252018T-R12J
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 380 mΩ | 5 % | YES | 25.2 MHz | 550 mA | 30 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
NLH252018T-039J
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 450 mΩ | 5 % | YES | 100 MHz | 380 mA | 25 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
NLH252018T-068J
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 650 mΩ | 5 % | YES | 100 MHz | 320 mA | 25 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
NLH252018T-R15J
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 420 mΩ | 5 % | YES | 25.2 MHz | 500 mA | 30 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
NLH252018T-R18J
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 450 mΩ | 5 % | YES | 25.2 MHz | 475 mA | 30 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
NLH252018T-R68J
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 980 mΩ | 5 % | YES | 25.2 MHz | 300 mA | 40 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
NLH252018T-047J
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 500 mΩ | 5 % | YES | 100 MHz | 360 mA | 25 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
NLH252018T-R82J
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 820 nH | 1.05 Ω | 5 % | YES | 25.2 MHz | 260 mA | 40 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
NLH252018T-R33J
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 680 mΩ | 5 % | YES | 25.2 MHz | 400 mA | 40 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
NLH252018T-056J
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 56 nH | 600 mΩ | 5 % | YES | 100 MHz | 340 mA | 25 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 |