Filter Your Search
1 - 10 of 12 results
|
NLP40-7608J
Artesyn Embedded Technologies
|
$28.0066 | Yes | Yes | End Of Life | 120 V | 5 V | 264 V | 90 V | 4 A | 3 | NO | NO | +/-12V ADDITIONAL O/P AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 40 W | R-XXFM-X | CSA, EN, IEC, UL, VDE | 70 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 63.5 mm | 107.95 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | |||||||||
|
NLP40-7627J
Artesyn Embedded Technologies
|
$37.5912 | Yes | Yes | End Of Life | 120 V | 12 V | 264 V | 90 V | 1.8 A | 2 | NO | NO | -12V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 40 W | R-XXFM-X | CSA, EN, IEC, UL, VDE | 70 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 63.5 mm | 107.95 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | |||||||||
|
NLP40-7610J
Artesyn Embedded Technologies
|
Check for Price | Yes | Yes | End Of Life | ARTESYN EMBEDDED TECHNOLOGIES | unknown | |||||||||||||||||||||||||||||||||||||
|
NLP40-7629J
Artesyn Embedded Technologies
|
Check for Price | Yes | Yes | End Of Life | 120 V | 5 V | 264 V | 90 V | 4 A | 2 | NO | NO | 12V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 40 W | R-XXFM-X | CSA, EN, IEC, UL, VDE | 70 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 63.5 mm | 107.95 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | |||||||||
|
NLP40-7612J
Artesyn Embedded Technologies
|
Check for Price | Yes | Yes | End Of Life | 120 V | 12 V | 264 V | 90 V | 3.3 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 39.6 W | R-XXFM-X | CSA, EN, IEC, UL, VDE | 70 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 63.5 mm | 107.95 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | ||||||||||
|
NLP40-7624J
Artesyn Embedded Technologies
|
Check for Price | Yes | Yes | Obsolete | 120 V | 24 V | 264 V | 90 V | 1.6 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.08484 Vrms | HYBRID | 40 W | R-XXFM-X | CSA, EN, IEC, UL, VDE | 70 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 63.5 mm | 107.95 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | ||||||||||
|
NLP40-7617J
Artesyn Embedded Technologies
|
Check for Price | Yes | Yes | End Of Life | 120 V | 48 V | 264 V | 90 V | 800 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.10605 Vrms | HYBRID | 38.4 W | R-XXFM-X | CSA, EN, IEC, UL, VDE | 70 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 63.5 mm | 107.95 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | ||||||||||
|
NLP40-7615J
Artesyn Embedded Technologies
|
Check for Price | Yes | Yes | End Of Life | 120 V | 15 V | 264 V | 90 V | 2.6 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 39 W | R-XXFM-X | CSA, EN, IEC, UL, VDE | 70 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 63.5 mm | 107.95 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | ||||||||||
|
NLP40-76T366J
Artesyn Embedded Technologies
|
Check for Price | Yes | Yes | End Of Life | 120 V | 3.3 V | 264 V | 90 V | 4 A | 3 | NO | NO | +/-12V ADDITIONAL O/P AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 39.6 W | R-XXFM-X | CSA, EN, IEC, UL, VDE | 70 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 63.5 mm | 107.95 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | |||||||||
|
NLP40-7624J
Vertiv Inc
|
Check for Price | Contact Manufacturer | 120 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 1.6 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 2 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.08484 Vrms | 40 W | 1 s | UL, CSA, VDE | 70 °C | 63.5 mm | 107.95 mm | VERTIV CO | unknown | , | EAR99 |