Filter Your Search
1 - 1 of 1 results
|
NLSX5011AMX1TCG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.8 V | 1.8 V | INTERFACE CIRCUIT | CONFIGURABLE INTERFACE STANDARDS | 1 | 4.5 V | 900 mV | YES | MILITARY | R-PBGA-B6 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 6 | PLASTIC/EPOXY | VFLGA | SOLCC6,.04,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | BUTT | 400 µm | BOTTOM | 1.2 mm | 400 µm | 1 mm | ONSEMI | LGA | ULLGA-6 | 6 | compliant | 8542.39.00.01 |