Filter Your Search
1 - 1 of 1 results
|
NLSX5012MUTAG
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 4.5 V | 900 mV | YES | MILITARY | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 1.8 mm | 550 µm | 1.2 mm | ONSEMI | UDFN8 1.8x1.2, 0.4P | UDFN-8 | 8 | 517AJ | compliant | 8542.39.00.01 | onsemi |