Filter Your Search
1 - 1 of 1 results
|
NLV25T-560J-EFD
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 12.1 Ω | 5 % | YES | 2.52 MHz | 75 mA | 16 MHz | FERRITE | 20 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |