Filter Your Search
1 - 1 of 1 results
|
NLV27WZ08USG
onsemi
|
$0.4572 | Yes | Obsolete | 2.3 V | 11 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q101 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US8 | US-8 | 8 | 493-01 | compliant | 8542.39.00.01 | onsemi |