Filter Your Search
1 - 10 of 231 results
|
NLV32T-1R0J-PF
TDK Corporation
|
$0.0210 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 700 mΩ | 5 % | YES | 7.96 MHz | 400 mA | 120 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLV32T-120J-EF
TDK Corporation
|
$0.0665 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 2.5 Ω | 5 % | YES | 2.52 MHz | 140 mA | 20 MHz | FERRITE | 30 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLV32T-1R0J-EFD
TDK Corporation
|
$0.0829 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 700 mΩ | 5 % | YES | 7.96 MHz | 400 mA | 120 MHz | FERRITE | 30 | 1310 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
NLV32T-R27J-EF
TDK Corporation
|
$0.0922 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 360 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 320 MHz | FERRITE | 30 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLV32T-1R0J-EF
TDK Corporation
|
$0.0929 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 700 mΩ | 5 % | YES | 7.96 MHz | 400 mA | 120 MHz | FERRITE | 30 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLV32T-6R8J-PF
TDK Corporation
|
$0.0974 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1.8 Ω | 5 % | YES | 7.96 MHz | 180 mA | 40 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLV32T-047J-EF
TDK Corporation
|
$0.0982 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 300 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.2 GHz | FERRITE | 26 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLV32T-082J-EF
TDK Corporation
|
$0.0982 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 nH | 400 mΩ | 5 % | YES | 100 MHz | 450 mA | 900 MHz | FERRITE | 27 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLV32T-027J-EF
TDK Corporation
|
$0.0982 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.5 GHz | FERRITE | 23 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLV32T-R18J-EF
TDK Corporation
|
$0.0982 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 280 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 400 MHz | FERRITE | 30 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK |