Filter Your Search
1 - 4 of 4 results
|
NLVHC4051ADTR2G
onsemi
|
$0.4700 | Yes | End Of Life | 3 V | YES | -4.5 V | 120 Ω | 12 Ω | 345 ns | 220 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES IN SINGLE SUPPLY VOLTAGE 2 TO 12V | -6 V | 8 | 1 | 40 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | |||||
|
NLVHC4051AMNTWG
onsemi
|
Check for Price | Yes | Active | 4.5 V | YES | -4.5 V | 120 Ω | 12 Ω | 345 ns | 220 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | -6 V | 8 | 1 | 40 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PQCC-N16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | ON SEMICONDUCTOR | compliant | 8542.39.00.01 | QFN-16 | 2017-01-06 | |||||||||||
|
NLVHC4051ADWR2G
onsemi
|
Check for Price | Yes | Obsolete | 3 V | YES | -4.5 V | 120 Ω | 12 Ω | 345 ns | 220 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES IN SINGLE SUPPLY VOLTAGE 2 TO 12V | -6 V | 8 | 1 | 40 dB | 80 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SO-16 WB | 16 | 751G-03 | compliant | 8542.39.00.01 | ||||||
|
NLVHC4051AADTR2G
onsemi
|
Check for Price | Yes | Obsolete | SINGLE-ENDED MULTIPLEXER | e4 | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | ONSEMI | compliant |