Filter Your Search
1 - 1 of 1 results
|
NLX1G332AMX1TCG
onsemi
|
$51.0719 | Yes | Yes | Obsolete | 5 V | 19 ns | 19 ns | 1 | 3 | YES | VSON | 15 pF | NO | 1G | OR GATE | CMOS | 8 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 400 µm | 1 mm | 1.45 mm | ONSEMI | SOIC | 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | 6 | compliant | 8542.39.00.01 | onsemi |