Filter Your Search
1 - 2 of 2 results
|
NMJ0515SAC
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 4.5 V | 15 V | 5.5 V | 5 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 1 W | R-XSMA-T5 | e3 | Not Qualified | 60 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | SINGLE | C&D TECHNOLOGIES INC | MODULE | ROHS COMPLIANT PACKAGE-7/5 | 7/5 | unknown | EAR99 | |||||||||
|
NMJ0515SAC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 66 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 1 W | R-XSMA-P4 | e3 | Not Qualified | 60 °C | -40 °C | 4 | UNSPECIFIED | SIP5/7,.28 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics |