Filter Your Search
1 - 4 of 4 results
|
NP24-12I
Yuasa Battery Inc
|
$66.4453 | Contact Manufacturer | 12 V | 24 Ah | 6 A | LEAD-ACID | SECONDARY | -20 °C | 60 °C | M5 THREAD | 125 mm | 9000 g | 166 mm | 175 mm | YUASA BATTERY INC | unknown | 3A991.J.2 | 8507.80.82.00 | ||||
|
NP24-12FR
EnerSys
|
Check for Price | Contact Manufacturer | 12 V | 24 Ah | 250 mA | LEAD CALCIUM ALLOY | SECONDARY | IEC; UL | -15 °C | 50 °C | F2/ M5/ M5 THREAD | 125 mm | 9070 g | 166 mm | 175 mm | ENERSYS INC | unknown | 3A991.J.2 | 8507.80.82.00 | |||
|
NP24-12IFR
Yuasa Battery Inc
|
Check for Price | Contact Manufacturer | 12 V | 24 Ah | 6 A | LEAD-ACID | SECONDARY | FLAME PROOF | -20 °C | 60 °C | M5 THREAD | 125 mm | 9000 g | 166 mm | 175 mm | YUASA BATTERY INC | unknown | 3A991.J.2 | 8507.80.82.00 | |||
|
NP24-12
EnerSys
|
Check for Price | Contact Manufacturer | 12 V | 24 Ah | 250 mA | LEAD CALCIUM ALLOY | SECONDARY | IEC; UL | -15 °C | 50 °C | F2/ M5/ M5 THREAD | 125 mm | 9070 g | 166 mm | 175 mm | ENERSYS INC | unknown | 3A991.J.2 | 8507.80.82.00 |