Filter Your Search
1 - 1 of 1 results
|
NPH10S2403EIC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 24 V | 3.4 V | 36 V | 18 V | 3.06 V | 3.74 V | 2.94 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 10 W | R-XDMA-P4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold Flash (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics |