Filter Your Search
1 - 1 of 1 results
|
NPH10S4815IC
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 15.1 V | 75 V | 36 V | 14.949 V | 15.251 V | 670 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 9.996 W | R-XDMA-P4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold Flash (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | MURATA POWER SOLUTIONS INC | MODULE | PACKAGE-4 | 4 | unknown | EAR99 |