Filter Your Search
1 - 10 of 32 results
|
NPIS315E150YTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 700 mΩ | 30 % | YES | 100 kHz | 590 mA | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS315E3R3MTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 130 mΩ | 20 % | YES | 100 kHz | 1.4 A | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS315E2R2MTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 110 mΩ | 20 % | YES | 100 kHz | 1.4 A | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS315E4R7MTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 200 mΩ | 20 % | YES | 100 kHz | 1.2 A | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS315E180MTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 750 mΩ | 20 % | YES | 100 kHz | 580 mA | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS315E6R8YTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 300 mΩ | 30 % | YES | 100 kHz | 900 mA | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS315E100MTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 440 mΩ | 20 % | YES | 100 kHz | 750 mA | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS315E220MTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 825 mΩ | 20 % | YES | 100 kHz | 570 mA | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS315E2R2YTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 110 mΩ | 30 % | YES | 100 kHz | 1.4 A | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS315E470YTRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 1.55 Ω | 30 % | YES | 100 kHz | 400 mA | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 |