Filter Your Search
1 - 1 of 1 results
|
NPIS54LS1R5YTRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 15 mΩ | 30 % | YES | 100 kHz | 4.3 A | 86 MHz | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 4 mm | 5 mm | 5 mm | NIC COMPONENTS CORP | 2020 | compliant | EAR99 | 8504.50.80.00 |