Filter Your Search
1 - 3 of 3 results
|
NPS43-M
Artesyn Embedded Technologies
|
$21.1060 | Yes | Active | 115 V | 12 V | 264 V | 90 V | 9.6 V | 14.4 V | 3.75 A | 1 | NO | YES | 127V TO 300 VDC OPERATING VOLTAGE AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 45 W | R-XXMA-X | CE, IEC, UKCA, UL | 50 °C | IEC 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | ||||
|
NPS43-M
Vertiv Inc
|
Check for Price | Yes | Contact Manufacturer | 115 V | 12 V | 264 V | 90 V | 5 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 40 W | CB, CE, CQC, CSA, NEMKO, TUV, UL | 50 °C | 50.8 mm | 101.6 mm | VERTIV CO | unknown | EAR99 | ||||||||||||||||||
|
NPS43-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 115 V | 12 V | 300 V | 127 V | 9.6 V | 14.4 V | 3.75 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | OVERLOAD, OVER VOLTAGE, SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 45 W | R-XXMA-X | CB, CE, CSA, CUL, EN, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | 25.4 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | EAR99 | Advanced Energy |