Filter Your Search
1 - 1 of 1 results
|
NR10050T6R5N
TAIYO YUDEN
|
$0.8485 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.5 µH | 23.4 mΩ | 30 % | YES | 100 kHz | 5.2 A | 19 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 5 mm | 10 mm | 9.8 mm | TAIYO YUDEN CO LTD | 1005 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |